VCNL4035X01 Optical Sensor

Vishay's VCNL4035X01 optical sensor is a fully integrated proximity and ambient light sensor

Image of Vishay's VCNL4035X01 Optical Sensor Vishay's VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a mux, and a driver for up to three external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog-to-digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. Both the ALS and PS have programmable interrupt features of individual high and low thresholds, which offer the best utilization of resource and power saving on the microcontroller.

The proximity sensor features an intelligent cancellation scheme so that cross talk phenomenon is eliminated effectively. To accelerate the PS response time, smart persistence prevents the misjudgment of proximity sensing but also keeps a fast response time. Active force mode, one time trigger by one instruction, is another good approach for more design flexibility to fulfill different kinds of applications with more power saving.

The adoption of patented Filtron™ technology achieves the closest ambient light spectral sensitivity to real human eye responses and offers the best background light cancellation capability (including sunlight) without utilizing the microcontrollers' resources. VCNL4035X01 provides an excellent temperature compensation capability for keeping output stable under various temperature configurations. ALS and PS functions are easily operated via the simple command format of I2C (SMBus compatible) interface protocol. It offers operating voltage ranges from 2.5 V to 3.6 V.

VCNL4035X01 is packaged in a lead-free 8-pin molding package, which offers the best market-proven reliability quality.

Diagram: VCNL4035X01 Gesture Sensor | In a Nutshell

Application Notes: Designing the VCNL4035X01 into an Application

Software Download: VCNL4035X01 Demo Software

Features
  • Package type: surface mount
  • Dimensions: 4.0 mm x 2.36 mm x 0.75 mm
  • AEC-Q101 qualified
  • Integrated modules: ambient light sensor, proximity sensor, and signal conditioning IC
  • Operates ALS and PS in parallel structure
  • Filtron technology adoption for robust background light cancellation
  • Temperature compensation: -40°C to +105°C
  • Low power consumption I2C (SMBus compatible) interface
  • Output type: I2C bus (ALS / PS)
  • Operation voltage: 2.5 V to 3.6 V
Applications
  • Handheld devices
  • Notebooks and tablet PCs
  • Consumer devices
  • Industrial applications

VCNL4035X01 Optical Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR OPT 550NM AMBIENT 8 SMDVCNL4035X01-GS08SENSOR OPT 550NM AMBIENT 8 SMD3630 - Immediate$42.63View Details
SENSOR OPT 550NM AMBIENT 8 SMDVCNL4035X01-GS18SENSOR OPT 550NM AMBIENT 8 SMD6950 - Immediate$42.63View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR VCNL4035X01VCNL4035X01-GES-SBEVAL BOARD FOR VCNL4035X012 - Immediate$548.26View Details
EVAL BOARD FOR VCNL4035X01VCNL4035X01-SBEVAL BOARD FOR VCNL4035X016 - Immediate$279.27View Details
Published: 2017-03-24