
VCNL4035X01-GS18 | |
|---|---|
DigiKey Part Number | 751-VCNL4035X01-GS18TR-ND - Tape & Reel (TR) 751-VCNL4035X01-GS18CT-ND - Cut Tape (CT) 751-VCNL4035X01-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL4035X01-GS18 |
Description | SENSOR OPT 550NM AMBIENT 8 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | VCNL4035X01-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 5 | 37,79600 Kč | 188,98 Kč |
| 10 | 36,01200 Kč | 360,12 Kč |
| 25 | 33,89080 Kč | 847,27 Kč |
| 50 | 32,44620 Kč | 1 622,31 Kč |
| 100 | 31,12110 Kč | 3 112,11 Kč |
| 500 | 28,45648 Kč | 14 228,24 Kč |
| 1 000 | 27,46496 Kč | 27 464,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 25,09960 Kč | 175 697,20 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



