


VCNL4035X01-SB | |
|---|---|
DigiKey Part Number | VCNL4035X01-SB-ND |
Manufacturer | |
Manufacturer Product Number | VCNL4035X01-SB |
Description | EVAL BOARD FOR VCNL4035X01 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | VCNL4035X01 SensorXplorer™ Light, Biosensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Biosensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | VCNL4035X01 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |



