SensorXplorer™ Light, Biosensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SensorXplorer™ Light, Biosensor Sensor Evaluation Board
SensorXplorer™ software module for testing light-to-digital optical sensors

SENSORXPLORER

DigiKey Part Number
SENSORXPLORER-ND
Manufacturer
Manufacturer Product Number
SENSORXPLORER
Description
SENSOR XPLORER KIT
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
SensorXplorer™ Light, Biosensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Box
Part Status
Active
Sensor Type
Light, Biosensor
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
3.3V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1813,67000 Kč813,67 Kč
Manufacturers Standard Package
Unit Price without VAT:813,67000 Kč
Unit Price with VAT:984,54070 Kč