
VEML6046X00-SB | |
|---|---|
DigiKey Part Number | 751-VEML6046X00-SB-ND |
Manufacturer | |
Manufacturer Product Number | VEML6046X00-SB |
Description | EVAL BOARD FOR VEML6046X00 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | VEML6046X00 - Color (RGB) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Color (RGB) | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | VEML6046X00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |





