
VEML6046X00 | |
|---|---|
DigiKey Part Number | 751-VEML6046X00TR-ND - Tape & Reel (TR) 751-VEML6046X00CT-ND - Cut Tape (CT) 751-VEML6046X00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEML6046X00 |
Description | SENSOR OPT HIGH ACC RGBIR I2C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Color I2C |
Datasheet | Datasheet |
EDA/CAD Models | VEML6046X00 Models |
Category | Voltage - Supply 2.5V ~ 3.6V |
Manufacturer Vishay Semiconductor Opto Division | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Color | Mounting Type Surface Mount |
Output Type I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,68000 Kč | 50,68 Kč |
| 5 | 45,00600 Kč | 225,03 Kč |
| 10 | 42,94100 Kč | 429,41 Kč |
| 25 | 40,45960 Kč | 1 011,49 Kč |
| 50 | 38,76620 Kč | 1 938,31 Kč |
| 100 | 37,21660 Kč | 3 721,66 Kč |
| 500 | 34,10250 Kč | 17 051,25 Kč |
| 1 000 | 32,94314 Kč | 32 943,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,29959 Kč | 93 898,77 Kč |
| 6 000 | 30,37253 Kč | 182 235,18 Kč |
| Unit Price without VAT: | 50,68000 Kč |
|---|---|
| Unit Price with VAT: | 61,32280 Kč |





