IR, Ambient Light Proximity Sensor 0" ~ 19.685" (0mm ~ 500mm) 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IR, Ambient Light Proximity Sensor 0" ~ 19.685" (0mm ~ 500mm) 8-SMD Module
VCNL4035X01(bottom)

VCNL4035X01-GS08

DigiKey Part Number
VCNL4035X01-GS08TR-ND - Tape & Reel (TR)
VCNL4035X01-GS08CT-ND - Cut Tape (CT)
VCNL4035X01-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL4035X01-GS08
Description
SENSOR OPT 550NM AMBIENT 8 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
IR, Ambient Light Proximity Sensor 0" ~ 19.685" (0mm ~ 500mm) 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL4035X01-GS08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
IR, Ambient Light
Sensing Distance
0" ~ 19.685" (0mm ~ 500mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
2.5V ~ 3.6V
Termination Style
SMD
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Indicator
-
Package / Case
8-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 630
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
537,79600 Kč188,98 Kč
1036,01200 Kč360,12 Kč
2533,89080 Kč847,27 Kč
5032,44620 Kč1 622,31 Kč
10031,12110 Kč3 112,11 Kč
50028,45648 Kč14 228,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80026,68904 Kč48 040,27 Kč
3 60025,84428 Kč93 039,41 Kč
5 40025,38304 Kč137 068,42 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč