NTCAFLEX Flex Foil Sensors

Vishay's sensors are ideal for surface temperature sensing in a variety of applications across all market segments

Image of Vishay Beyschlag/Draloric/BC Components' NTCAFLEX15 Flex Foil SensorsVishay’s NTCAFLEX flex foil sensors are suitable for temperature sensing, measurement, and control, primarily of surfaces. These flex foil sensors have a low thermal mass for fast reaction and high sensitivity to temperature changes while delivering exceptional accuracy and long-term stability over a wide temperature range up to +125°C. NTCAFLEX sensors are ideal for surface sensing in a variety of applications across all market segments; most notably the highly demanding industrial and automotive markets where AEC-Q200 qualification, an elevated withstand voltage rating, and humidity-resistant features are essential. NTCAFLEX sensors have a high degree of flexibility and a small form factor for narrow spaces while providing excellent thermal coupling to the surface being measured to maximize system performance and efficiency.

Features
  • Highly sensitive and accurate NTC SMD on flex foil
  • Rapid response time on a surface down to 2 seconds
  • Low thermal gradient: less than 0.02 K/K
  • Withstands voltage up to 4 kVAC between the NTC and the bottom stiffener
  • Suitable for narrow-space applications
  • High flexibility of the foil
  • Insulated and humidity-resistant
  • A strain relief hole is included in the flex design to avoid traction to the sensor head
  • Gold-plated contacts can be terminated by soldering or via connection systems
  • Customization options
  • AEC-Q200 qualified
Applications
  • Consumer appliances and white goods
  • Power supplies (heatsinks)
  • Battery and charging systems (HV, EV, industrial, and commercial)
  • Industrial boilers
  • Automotive sensors, including body control
  • Robotics
  • Displays and LEDs
  • Energy storage systems
  • Solar and wind inverter systems

NTCAFLEX Flex Foil Sensors

ImageManufacturer Part NumberDescriptionResistance in Ohms @ 25°CResistance ToleranceAvailable QuantityPriceView Details
THERMISTOR NTC 10KOHM 3960K DISCNTCAFLEX05103HHTHERMISTOR NTC 10KOHM 3960K DISC10k±3%97 - Immediate$45.99View Details
THERMISTOR NTC 47KOHM 3960K DISCNTCAFLEX05473HHTHERMISTOR NTC 47KOHM 3960K DISC47k±3%170 - Immediate$45.99View Details
THERM NTC 10KOHM 3960K MODULENTCAFLEX05124FMTHERM NTC 10KOHM 3960K MODULE10k±3%27 - Immediate$55.85View Details
THERMISTOR NTCNTCAFLEX05103FLTHERMISTOR NTC10k±1%0 - ImmediateSee Page for PricingView Details
NTC FLEX15 10K 3% 3960K 25MMNTCAFLEX15103HHNTC FLEX15 10K 3% 3960K 25MM10k±3%115 - Immediate$45.99View Details
Published: 2024-01-09