NTCAFLEX05103HH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 109
Unit Price: 45,99000 Kč
Datasheet
NTC Thermistor 10k Disc on Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc on Flex Cable
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCAFLEX05103HH

DigiKey Part Number
BC2792-ND
Manufacturer
Manufacturer Product Number
NTCAFLEX05103HH
Description
THERMISTOR NTC 10KOHM 3960K DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Disc on Flex Cable
Datasheet
 Datasheet
EDA/CAD Models
NTCAFLEX05103HH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3960K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
60 mW
Length - Lead Wire
-
Mounting Type
User Defined
Package / Case
Disc on Flex Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
540,90400 Kč204,52 Kč
1038,97200 Kč389,72 Kč
2536,71280 Kč917,82 Kč
5035,16320 Kč1 758,16 Kč
10033,74380 Kč3 374,38 Kč
50030,88974 Kč15 444,87 Kč
1 00029,82766 Kč29 827,66 Kč
5 00027,68910 Kč138 445,50 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč