
918 | |
|---|---|
DigiKey Part Number | 36-918-ND |
Manufacturer | |
Manufacturer Product Number | 918 |
Description | CONN TERM LUG LOCKWASHER #6 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector |
Datasheet | Datasheet |
Category | Stud/Tab Size 6 Stud |
Manufacturer Keystone Electronics | Hole Diameter 0.093" (2.36mm) |
Packaging Bulk | Mounting Type Flat |
Part Status Active | Length - Overall 0.718" (18.24mm) |
Terminal Type Standard | Contact Material Brass |
Style Lockwasher, Internal Tooth | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 100 | 2,95230 Kč | 295,23 Kč |
| 500 | 2,44416 Kč | 1 222,08 Kč |
| 1 000 | 2,25833 Kč | 2 258,33 Kč |
| 2 500 | 2,03840 Kč | 5 096,00 Kč |
| 5 000 | 1,88986 Kč | 9 449,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




