
NTCAFLEX15103HH | |
|---|---|
DigiKey Part Number | 56-NTCAFLEX15103HH-ND |
Manufacturer | |
Manufacturer Product Number | NTCAFLEX15103HH |
Description | NTC FLEX15 10K 3% 3960K 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc on Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3960K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | User Defined | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc on Flex Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 5 | 40,90400 Kč | 204,52 Kč |
| 10 | 38,97200 Kč | 389,72 Kč |
| 25 | 36,71280 Kč | 917,82 Kč |
| 50 | 35,16320 Kč | 1 758,16 Kč |
| 100 | 33,74380 Kč | 3 374,38 Kč |
| 500 | 30,88974 Kč | 15 444,87 Kč |
| 1 000 | 29,82766 Kč | 29 827,66 Kč |
| 5 000 | 27,68910 Kč | 138 445,50 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

