NTC Thermistor 47k Disc on Flex Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Disc on Flex Cable
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCAFLEX05473HH

DigiKey Part Number
56-NTCAFLEX05473HH-ND
Manufacturer
Manufacturer Product Number
NTCAFLEX05473HH
Description
THERMISTOR NTC 47KOHM 3960K DISC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Disc on Flex Cable
Datasheet
 Datasheet
EDA/CAD Models
NTCAFLEX05473HH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3960K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
60 mW
Length - Lead Wire
-
Mounting Type
User Defined
Package / Case
Disc on Flex Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
540,90400 Kč204,52 Kč
1038,97200 Kč389,72 Kč
2536,71280 Kč917,82 Kč
5035,16320 Kč1 758,16 Kč
10033,74380 Kč3 374,38 Kč
50030,88974 Kč15 444,87 Kč
1 00029,82766 Kč29 827,66 Kč
5 00027,68910 Kč138 445,50 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč