TPS62135x Step-Down Converters

Texas Instruments offers its TPS62135x, high accuracy, 3 V to 17 V, 3.5 A step-down converters with DCS-Control™

Image of Texas Instruments' TPS62135 and TPS621351 Step-Down ConvertersTexas Instruments' TPS62135 and TPS621351 are high efficiency and easy to use synchronous step-down DC-DC converters, based on the DCS-Control topology. The devices' wide input voltage range of 3 V to 17 V makes it suitable for multi-cell Li-Ion as well as 12 V intermediate supply rails and provide 3.5 A continuous output current. The TPS62135 automatically enters power save mode at light loads to maintain high efficiency across the whole load range. With that, the device is well suited for applications that require connected standby performance, like ultra-low power computers. With the MODE pin set to low, the switching frequency of the device is adapted automatically based on the input and output voltage. This technique is called automatic efficiency enhancement (AEE™) and maintains high conversion efficiency over the whole operation range. It provides a 1% output voltage accuracy in PWM mode and therefore enables the design of a power supply with high output voltage accuracy.

The device has a typical quiescent current of 18 µA. In shutdown mode, the current is typically 1 µA and the output is actively discharged for TPS62135 while the output voltage discharge feature is disabled in TPS621351. The TPS62135 is available as an adjustable version, packaged in a 3 mm x 2 mm VQFN package.

Features
  • Output voltage accuracy ±1% (PWM mode)
  • Input voltage range: 3 V to 17 V
  • Quiescent current: 18 µA (typ.)
  • Output voltage from 0.8 V to 12 V
  • Adjustable soft start
  • Precise ENABLE input allows 
    • User-defined under-voltage lockout
    • Exact sequencing
  • 100% duty cycle mode
  • Automatic efficiency enhancement AEE
  • DCS-Control topology
  • Available with active output discharge
  • Optional HICCUP over-current protection
  • Power good output
  • Available in a 3 mm x 2 mm VQFN package

TPS62135x Step-Down Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 4A 11VQFNTPS62135RGXTIC REG BUCK ADJ 4A 11VQFN0 - Immediate$51.03View Details
IC REG BUCK ADJ 4A 11VQFNTPS621351RGXTIC REG BUCK ADJ 4A 11VQFN585 - Immediate$51.03View Details
IC REG BUCK ADJ 4A 11VQFNTPS621351RGXRIC REG BUCK ADJ 4A 11VQFN4338 - Immediate$43.47View Details
IC REG BUCK ADJ 4A 11VQFNTPS62135RGXRIC REG BUCK ADJ 4A 11VQFN0 - Immediate$43.47View Details
Published: 2016-11-14