TPSM846C24 Power Module

Texas Instruments' TPSM846C24 is a 4.5 V to 15 V input, 0.5 V to 2 V output, 35 A power module

Image of Texas Instruments' TPSM846C24 Power Module Texas Instruments' TPSM846C24 is a 35 A, fixed-frequency, step-down power module. This module incorporates a controller, power MOSFETs, an inductor, and associated components into a rugged, thermally enhanced, surface-mount package.

The user supplies the input and output capacitors along with a few other passive components to set the operating parameters of the module. Two modules can be configured to work in parallel to provide up to a 70 A, two-phase power solution. The 15 mm x 16 mm component footprint is easy to solder onto a printed circuit board and allows a compact, point-of-load design.

Features
  • Complete integrated 35 A power solution
  • Pin-compatible with TPSM846C23 (PMBus)
  • Stackable up to 70 A with current sharing
  • Output voltage range: 0.5 V to 2 V
  • Output voltage accuracy as tight as 0.5%
  • 15 mm x 16 mm footprint (6.4 mm max. height)
  • 300 kHz to 1 MHz switching frequency
  • Synchronization to an external clock
  • Differential remote sense
  • Power-good output
  • Prebias output monotonic start-up
  • Fixed 3 ms soft-start/soft-stop time
  • Overcurrent protection
  • Operating IC junction range: -40°C to +125°C
  • Operating ambient range: -40°C to +105°C
  • Enhanced thermal performance: 8.7°C/W
  • Meets EN55022 Class A emissions
Applications
  • Compact PCI, PCI Express®, and PXI express
  • Broadband and communications infrastructure
  • Automated tests and medical equipment
  • DSP, FPGA, and ASIC point-of-load applications

TPSM846C24 Power Module

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Voltage - Output 1Available QuantityPriceView Details
DC DC CONVERTER 0.5-2VTPSM846C24MOLRDC DC CONVERTER 0.5-2V4.5V15V0.5 ~ 2V0 - Immediate$748.16View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionCurrent - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TPSM846C24TPSM846C24EVM-006EVAL BOARD FOR TPSM846C2435A0 - Immediate$1,286.13View Details
EVAL BOARD FOR TPSM846C24TPSM846C24DEVM-007EVAL BOARD FOR TPSM846C2470A1 - Immediate$2,598.50View Details
Published: 2018-10-26