
TPSM846C24DEVM-007 | |
|---|---|
DigiKey Part Number | 296-52601-ND |
Manufacturer | |
Manufacturer Product Number | TPSM846C24DEVM-007 |
Description | EVAL BOARD FOR TPSM846C24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM846C24 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 70A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 15V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPSM846C24 |
Voltage - Output 0.5V ~ 2V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |

