Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 2V 35A 4.5V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM846C24MOLR

DigiKey Part Number
296-48351-2-ND - Tape & Reel (TR)
296-48351-1-ND - Cut Tape (CT)
296-48351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM846C24MOLR
Description
DC DC CONVERTER 0.5-2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 2V 35A 4.5V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM846C24MOLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
35A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OTP, OVP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Efficiency
91%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
59-SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.63" L x 0.59" W x 0.25" H (16.0mm x 15.0mm x 6.4mm)
Voltage - Input (Max)
15V
Supplier Device Package
59-QFM (15x16)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1748,16000 Kč748,16 Kč
10607,34600 Kč6 073,46 Kč
25572,20400 Kč14 305,10 Kč
100550,97700 Kč55 097,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350509,50986 Kč178 328,45 Kč
Manufacturers Standard Package
Unit Price without VAT:748,16000 Kč
Unit Price with VAT:905,27360 Kč