HDP/VDP Remote Adhesive-Mount Dipole Antennas

TE Connectivity (TE) dipole antennas feature flexible mounting with cabled connection and adhesive-mount options

Image of TE Connectivity Linx HDP/VDP Remote Adhesive-Mount Dipole Antennas TE Connectivity (TE) HDP and VDP remote adhesive-mount dipole antennas offer a flexible and rugged antenna option. Horizontal and vertical polarized versions are available, both offering excellent performance for all common 5G and LTE bands, cellular IoT (LTE-M and NB-IoT), GNSS/GPS, Wi-Fi®, and ISM applications. They are low-profile, IP67-rated, and UV protected. The HDP and VDP antennas mount permanently to non-conductive surfaces using the integrated adhesive patch, and they connect using RG-174/U low-loss cable terminated in an SMA (male pin) or FAKRA-C (VDP antennas only) connector.

Benefits

  • Horizontal or vertical polarizations available
    • HDP: horizontal polarization
    • VDP: vertical polarization
  • Remote (cabled) connection and adhesive mounting make these antennas extremely versatile
  • Low-profile radome allows for discrete mounting or mounting capability in more inaccessible locations
  • Multiple connector options
  • Wide bandwidth with coverage from 617 MHz to 4,990 MHz
  • High efficiency across all bands
  • Durable UL 2556 Section 4.2.8.5 UV-protected radome
  • IP67-rated for outdoor use
  • Low-loss RG-174/U coaxial cable for improved performance at higher frequencies
Applications
  • Worldwide 5G, LTE, UMTS, and GSM
  • Global cellular IoT: LTE-M (Cat-M1) and NB-IoT
  • Wi-Fi/ISM at 2.4 GHz
  • Global navigation (GNSS)
  • LoRa
  • Internet of Things (IoT) devices
  • Handheld devices
  • Remote controls
  • Monitoring and sensing
Environmental specifications
  • Operating and storage temperature: -40°C to +85°C (-40°F to +185°F)
  • Material substance compliance: RoHS, CE, and UKCA compliant
Mechanical
  • Radome: UL 2556 Section 4.2.8.5 UV protected
Target markets
  • IoT devices

Horizontal Polarization with SMA Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA LTE HDP AHESIVE BACK 1ML000619-01ANTENNA LTE HDP AHESIVE BACK 1M704 - Immediate$222.97View Details
ANTENNA LTE HDP ADHESIVE BK .5ML000619-05ANTENNA LTE HDP ADHESIVE BK .5M949 - Immediate$270.81View Details
ANTENNA LTE HDP ADHESIVE BK 3M SL000619-03ANTENNA LTE HDP ADHESIVE BK 3M S940 - Immediate$307.36View Details

Vertical Polarization with SMA Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA LTE VDP ADHESIVE BK .5ML000618-05ANTENNA LTE VDP ADHESIVE BK .5M562 - Immediate$235.29View Details
ANTENNA LTE VDP ADHESIVE BK 1M SL000618-01ANTENNA LTE VDP ADHESIVE BK 1M S928 - Immediate$300.58View Details
ANTENNA LTE VDP ADHESIVE BK 3M SL000618-03ANTENNA LTE VDP ADHESIVE BK 3M S995 - Immediate$359.71View Details

Vertical Polarization with FAKRA Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA LTE VDP ADH BK 1.5M FAKRL000795-15ANTENNA LTE VDP ADH BK 1.5M FAKR988 - Immediate$335.07View Details
Published: 2025-01-22