



L000618-01 | |
|---|---|
DigiKey Part Number | 343-L000618-01-ND |
Manufacturer | |
Manufacturer Product Number | L000618-01 |
Description | ANTENNA LTE VDP ADHESIVE BK 1M S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 750.5MHz, 875.5MHz, 1.581GHz, 1.955GHz, 2.35GHz, 2.442GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.965GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.7GHz, 3.55GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 12 | |
VSWR | 1.3, 1.4, 1.5, 1.6, 1.7, 2.2, 2.5 | |
Return Loss | - | |
Gain | 4.2dBi, 4.9dBi, 4.9dBi, 4.2dBi, 3.9dBi, 1.8dBi, 4.5dBi, 4.5dBi, 1.3dBi, 0dBi, -0.6dBi, -3.3dBi | |
Power - Max | 10 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.340" (8.64mm) | |
Applications | 5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 242,92600 Kč | 2 429,26 Kč |
| 25 | 226,79520 Kč | 5 669,88 Kč |
| 100 | 209,06660 Kč | 20 906,66 Kč |
| 250 | 200,61740 Kč | 50 154,35 Kč |
| 500 | 195,52498 Kč | 97 762,49 Kč |
| 1 000 | 191,33399 Kč | 191 333,99 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |

