RF ANTENNA 5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000618-03

DigiKey Part Number
343-L000618-03-ND
Manufacturer
Manufacturer Product Number
L000618-03
Description
ANTENNA LTE VDP ADHESIVE BK 3M S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, General ISM, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 750.5MHz, 875.5MHz, 1.581GHz, 1.955GHz, 2.35GHz, 2.442GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.965GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.7GHz, 3.55GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz
Antenna Type
Flat Bar
Number of Bands
12
VSWR
1.3, 1.4, 1.5, 1.6, 1.7, 2.2, 2.5
Return Loss
-
Gain
4.2dBi, 4.9dBi, 4.9dBi, 4.2dBi, 3.9dBi, 1.8dBi, 4.5dBi, 4.5dBi, 1.3dBi, 0dBi, -0.6dBi, -3.3dBi
Power - Max
10 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.340" (8.64mm)
Applications
5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1367,88000 Kč367,88 Kč
10292,35500 Kč2 923,55 Kč
25273,47800 Kč6 836,95 Kč
100252,73820 Kč25 273,82 Kč
250242,85280 Kč60 713,20 Kč
500236,89524 Kč118 447,62 Kč
Manufacturers Standard Package
Unit Price without VAT:367,88000 Kč
Unit Price with VAT:445,13480 Kč