



L000619-01 | |
|---|---|
DigiKey Part Number | 343-L000619-01-ND |
Manufacturer | |
Manufacturer Product Number | L000619-01 |
Description | ANTENNA LTE HDP AHESIVE BACK 1M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.2, 1.3, 1.4, 1.5, 1.6, 1.9, 2.1, 2.4 |
Manufacturer TE Connectivity Linx | Gain 3.7dBi, 3.8dBi, 2dBi, 3.1dBi, 6.2dBi, 3.9dBi, 4.5dBi, 4.3dBi, 5.2dBi, 4.9dBi, 3.6dBi, -1.9dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 1m |
RF Family/Standard Cellular, General ISM, Navigation, WiFi | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 750.5MHz, 875.5MHz, 1.581GHz, 1.955GHz, 2.35GHz, 2.442GHz, 2.593GHz, 3.55GHz, 3.625GHz, 3.95GHz, 4.965GHz | Mounting Type Adhesive |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.7GHz, 3.55GHz ~ 3.8GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | Height (Max) 0.320" (8.12mm) |
Antenna Type Flat Bar | Applications 5G, CBRS, IoT, ISM, GNSS, GPS, LTE, Wi-Fi, UMTS |
Number of Bands 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 217,94000 Kč | 2 179,40 Kč |
| 25 | 203,16600 Kč | 5 079,15 Kč |
| 100 | 186,91740 Kč | 18 691,74 Kč |
| 250 | 179,17292 Kč | 44 793,23 Kč |
| 500 | 174,50590 Kč | 87 252,95 Kč |
| 1 000 | 170,66494 Kč | 170 664,94 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |



