High-Height Spring Fingers
TE Connectivity’s spring fingers help to protect sensitive devices from EMI noise and provide connection to ground
TE Connectivity’s (TE) high-height spring fingers offer an expanded portfolio of PCB universal ground contacts in higher dimensions than the rest of the portfolio. The portfolio supports a wide array of design needs from 0.8 mm to 7 mm, helping to protect sensitive devices from EMI noise and providing connection to ground. With a high current capacity and robust design features, TE spring fingers can support a diverse array of applications including consumer products, IoT, automotive, industrial, and appliances.
Benefits
- High uncompressed height extends from 3.8 mm to 7 mm, expanding an already robust portfolio and greatly adding design flexibility by expanding distance/clearance requirements for different applications
- Provides a cost-effective connection to ground while providing EMI shielding to sensitive components
- Available in pre-loaded type, C type, and box type, allowing for versatility in PCB layout
- Robust design elements, including a wide cantilever to resist lateral force and dimples on the contact to enhance contact force
- Enabling pick-and-place design, high-height spring fingers support an automated production line
- Internet of Things (IoT)
- Smart homes
- Smart security
- Consumer electronics
- Point of sale (POS) systems
- Automotive
- Infotainment systems
- Appliances
- Home appliances
- Thermostats
- Industrial
- Control panels
- Test and measurement
High-Height Spring Fingers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2388202-2 | RFI SHLD FINGER SS NICKEL SOLDER | 19302 - Immediate | $11.97 | View Details |
![]() | ![]() | 2343297-2 | RFI SHLD FINGER GOLD CLIP | 49580 - Immediate | $12.18 | View Details |
![]() | ![]() | 2339640-1 | RFI SHLD FINGER CU GOLD SOLDER | 22221 - Immediate | $19.11 | View Details |
![]() | ![]() | 440423-1 | RFI SHLD FINGER CU GOLD SOLDER | 14086 - Immediate | $29.40 | View Details |
![]() | ![]() | 1734298-1 | RFI SHLD FINGER CU GOLD SOLDER | 6018 - Immediate | $14.07 | View Details |