
2388202-2 | |
|---|---|
DigiKey Part Number | 17-2388202-2TR-ND - Tape & Reel (TR) 17-2388202-2CT-ND - Cut Tape (CT) 17-2388202-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2388202-2 |
Description | RFI SHLD FINGER SS NICKEL SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Stainless Steel Nickel Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2388202-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.045" (1.15mm) | |
Length | 0.105" (2.66mm) | |
Height | 0.150" (3.80mm) | |
Material | Stainless Steel | |
Plating | Nickel | |
Plating - Thickness | 12µin (0.30µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,81959 Kč | 23 458,77 Kč |
| 6 000 | 7,44642 Kč | 44 678,52 Kč |
| 9 000 | 7,23652 Kč | 65 128,68 Kč |
| 15 000 | 6,98055 Kč | 104 708,25 Kč |
| 21 000 | 6,81692 Kč | 143 155,32 Kč |
| 30 000 | 6,64772 Kč | 199 431,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,65000 Kč | 266,25 Kč |
| 50 | 10,13780 Kč | 506,89 Kč |
| 100 | 9,65280 Kč | 965,28 Kč |
| 250 | 9,04760 Kč | 2 261,90 Kč |
| 500 | 8,61548 Kč | 4 307,74 Kč |
| 1 000 | 8,20392 Kč | 8 203,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 11,08680 Kč | 277,17 Kč |
| 50 | 10,80560 Kč | 540,28 Kč |
| 100 | 9,27060 Kč | 927,06 Kč |
| 250 | 8,38492 Kč | 2 096,23 Kč |
| 500 | 7,91876 Kč | 3 959,38 Kč |
| 1 000 | 6,94068 Kč | 6 940,68 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

