
2343297-2 | |
|---|---|
DigiKey Part Number | 17-2343297-2TR-ND - Tape & Reel (TR) 17-2343297-2CT-ND - Cut Tape (CT) 17-2343297-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2343297-2 |
Description | RFI SHLD FINGER GOLD CLIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Gold Clip |
Datasheet | Datasheet |
EDA/CAD Models | 2343297-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | Angled | |
Width | 0.071" (1.80mm) | |
Length | 0.226" (5.75mm) | |
Height | 0.157" (4.00mm) | |
Material | - | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | Clip | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 8,68798 Kč | 14 769,57 Kč |
| 3 400 | 8,27327 Kč | 28 129,12 Kč |
| 5 100 | 8,03997 Kč | 41 003,85 Kč |
| 8 500 | 7,75550 Kč | 65 921,75 Kč |
| 11 900 | 7,57370 Kč | 90 127,03 Kč |
| 17 000 | 7,38561 Kč | 125 555,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 11,25480 Kč | 281,37 Kč |
| 50 | 10,71740 Kč | 535,87 Kč |
| 100 | 10,20500 Kč | 1 020,50 Kč |
| 250 | 9,56500 Kč | 2 391,25 Kč |
| 500 | 9,10768 Kč | 4 553,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 11,45640 Kč | 286,41 Kč |
| 50 | 11,16680 Kč | 558,34 Kč |
| 100 | 9,57720 Kč | 957,72 Kč |
| 250 | 8,66292 Kč | 2 165,73 Kč |
| 500 | 8,18124 Kč | 4 090,62 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







