
440423-1 | |
|---|---|
DigiKey Part Number | 17-440423-1TR-ND - Tape & Reel (TR) 17-440423-1CT-ND - Cut Tape (CT) 17-440423-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 440423-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 440423-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.276" (7.00mm) | |
Height | 0.197" (5.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | 2µin (0.05µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,05100 Kč | 250,51 Kč |
| 25 | 23,47560 Kč | 586,89 Kč |
| 50 | 22,35440 Kč | 1 117,72 Kč |
| 100 | 21,28570 Kč | 2 128,57 Kč |
| 250 | 19,95144 Kč | 4 987,86 Kč |
| 500 | 18,99900 Kč | 9 499,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,10923 Kč | 27 163,85 Kč |
| 3 000 | 17,24524 Kč | 51 735,72 Kč |
| 4 500 | 16,75916 Kč | 75 416,22 Kč |
| 7 500 | 16,16653 Kč | 121 248,98 Kč |
| 10 500 | 15,78758 Kč | 165 769,59 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







