X-STM32MP-NFC08 NFC Evaluation Board
STMicroelectronics' evaluation board embeds an NFC card reader IC and includes an antenna etched on the PCB
STMicroelectronics' X-STM32MP-NFC08 NFC evaluation board embeds an NFC card reader IC and includes an antenna etched on the PCB with an associated tuning circuit, general-purpose LEDs, and a switch.
The ST25R3916B NFC card reader IC is a high-performance universal NFC device that supports NFC initiator, NFC target, NFC reader, and NFC card emulation modes. The device includes an advanced analog front-end (AFE) and a highly integrated data framing system for ISO 18092 passive and active initiator, ISO 18092 passive and active target, NFC-A/B (ISO 14443A/B) reader including higher bit rates, NFC-F (FeliCa™) reader, NFC-V (ISO 15693) reader up to 53 kbps, and NFC-A/NFC-F card emulation.
The X-STM32MP-NFC08 interfaces with the STM32MP microprocessor via 40-pin GPIO connector pins using SPI, I²C, and GPIO connections for various components. It is compatible with STM32MP157F-DK2, STM32MP135F-DK, and Raspberry Pi GPIO connector layout.
- ST25R3916B NFC card reader IC
- 47 mm x 34 mm, four turns, 13.56 MHz inductive antenna etched on PCB and associated tuning circuit
- Six general-purpose LEDs and one user interface switch
- EEPROM for automatic GPIO setup and driver setup
- Compatible with STM32MP157F-DK2, STM32MP135F-DK, and Raspberry Pi GPIO connector
X-STM32MP-NFC08 NFC Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X-STM32MP-NFC08 | STM32MP EXPANSION BOARD FOR NFC | Wireless (RF/RFID) | Near Field Communication (NFC) | 4 - Immediate | $1,170.20 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ST25R3916B-AQWT | IC RFID READER 13.56MHZ 32VFQFN | 115 - Immediate | $135.77 | View Details |
![]() | ![]() | STM32MP157F-DK2 | DISCOVERY STM32MP157F CRYPTO BRD | 420 - Immediate | $4,233.67 | View Details |
![]() | ![]() | STM32MP135F-DK | DISCOVERY KIT WITH STM32MP135F M | 95 - Immediate | $3,692.47 | View Details |