
ST25R3916B-AQWT | |
|---|---|
DigiKey Part Number | 497-ST25R3916B-AQWTTR-ND - Tape & Reel (TR) 497-ST25R3916B-AQWTCT-ND - Cut Tape (CT) 497-ST25R3916B-AQWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3916B-AQWT |
Description | IC RFID READER 13.56MHZ 32VFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3916B-AQWT Models |
Category | Interface I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type RFID Reader/Transponder | Package / Case 32-VFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 32-VFQFPN (5x5) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 10 | 117,68800 Kč | 1 176,88 Kč |
| 25 | 111,36840 Kč | 2 784,21 Kč |
| 100 | 102,68830 Kč | 10 268,83 Kč |
| 250 | 97,48444 Kč | 24 371,11 Kč |
| 500 | 93,81180 Kč | 46 905,90 Kč |
| 1 000 | 90,35166 Kč | 90 351,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 84,02525 Kč | 336 101,00 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |








