X-STM32MP-GNSS1 MPU Expansion Board

STMicroelectronics' STM32 MPU expansion board features the Teseo-LIV3FL GNSS module

Image of STMicroelectronics X-STM32MP-GNSS1 MPU Expansion BoardSTMicroelectronics' X-STM32MP-GNSS1 is an STM32 MPU expansion board that features the Teseo-LIV3FL module for low-power, multi-constellation GNSS positioning using various sensors for data accuracy.

The X-STM32MP-GNSS1 interfaces with the STM32MP microprocessor via 40-pin GPIO connector pins using I²C, UART, and GPIO connections for various components. It is compatible with both the STM32MP157F-DK2 and Raspberry Pi's GPIO connector layout. The Teseo-LIV3FL is a global navigation satellite system (GNSS) standalone low-power module. It embeds the Teseo III positioning receiver IC that works simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).

The iNEMO inertial module ISM330DHCX has a full-scale acceleration range of ±2 g, ±4 g, ±8 g, and ±16 g and a wide angular rate range of ±125 dps, ±250 dps, ±500 dps, ±1000 dps, ±2000 dps, and ±4000 dps. The Qvar-embedded ILPS22QS functions as a digital output barometer, supporting dual full-scale up to 4060 hPa. The IIS2MDC is a high-accuracy, ultra-low-power 3-axis digital magnetometer with a dynamic range of up to ±50 gauss.

Features
  • ST25R3916B NFC card reader IC
  • 47 mm x 34 mm, four turns, 13.56 MHz inductive antenna etched on PCB and associated tuning circuit
  • Six general-purpose LEDs and one key for user interface
  • EEPROM for automatic GPIO setup and driver setup
  • Compatible with STM32MP157F-DK2, STM32MP135F-DK, and Raspberry Pi’s GPIO connector

X-STM32MP-GNSS1 MPU Expansion Board

ImageManufacturer Part NumberDescriptionPlatformTypeFunctionAvailable QuantityPriceView Details
GNSS/SENSORS TESEO-LIV3FL BRDX-STM32MP-GNSS1GNSS/SENSORS TESEO-LIV3FL BRDDiscoveryWireless (RF/RFID)Navigation9 - Immediate$1,603.20View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TESEO-LIV3FL LOW POWER MODULETESEO-LIV3FLTESEO-LIV3FL LOW POWER MODULE2224 - Immediate$324.84View Details
INEMO INERTIAL MODULE: ALWAYS-ONISM330DHCXTRINEMO INERTIAL MODULE: ALWAYS-ON0 - Immediate$185.83View Details
SENSOR 58.89PSIA 24BIT 10HLGAILPS22QSTRSENSOR 58.89PSIA 24BIT 10HLGA0 - Immediate$82.31View Details
DISCOVERY STM32MP157F CRYPTO BRDSTM32MP157F-DK2DISCOVERY STM32MP157F CRYPTO BRD339 - Immediate$4,262.59View Details
Published: 2024-04-30