
ILPS22QSTR | |
|---|---|
DigiKey Part Number | 497-ILPS22QSTR-ND - Tape & Reel (TR) 497-ILPS22QSTRCT-ND - Cut Tape (CT) 497-ILPS22QSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILPS22QSTR |
Description | SENSOR 58.89PSIA 24BIT 10HLGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 10-WFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ILPS22QSTR Models |
Category | Voltage - Supply 1.7V ~ 3.6V |
Manufacturer STMicroelectronics | Port Style No Port |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Industrial Automation | Maximum Pressure 290.08PSI (2000kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 105°C |
Operating Pressure 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | Mounting Type Surface Mount |
Output Type I2C, I3C, SPI | Package / Case 10-WFLGA |
Output 24 b | Supplier Device Package 10-HLGA (2x2) |
Accuracy ±0.01PSI (0.05kPa) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 5 | 73,61800 Kč | 368,09 Kč |
| 10 | 70,34300 Kč | 703,43 Kč |
| 25 | 66,46280 Kč | 1 661,57 Kč |
| 50 | 63,81300 Kč | 3 190,65 Kč |
| 100 | 61,38140 Kč | 6 138,14 Kč |
| 500 | 56,49092 Kč | 28 245,46 Kč |
| 1 000 | 54,67018 Kč | 54 670,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 50,06194 Kč | 400 495,52 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |












