
X-STM32MP-NFC08 | |
|---|---|
DigiKey Part Number | 497-X-STM32MP-NFC08-ND |
Manufacturer | |
Manufacturer Product Number | X-STM32MP-NFC08 |
Description | STM32MP EXPANSION BOARD FOR NFC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ST25R3916B Near Field Communication (NFC) Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ST25R3916B |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Interconnect System Raspberry Pi HAT (40 pin) |
Part Status Active | Primary Attributes 13.56MHz |
Type Wireless (RF/RFID) | Secondary Attributes I2C/SPI Interface(s) |
Function Near Field Communication (NFC) | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,20000 Kč | 1 170,20 Kč |
| 10 | 1 167,59500 Kč | 11 675,95 Kč |
| Unit Price without VAT: | 1 170,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,94200 Kč |

