STEVAL-C34KAT2 Multisensing Expansion Kit

STMicroelectronics' multisensing expansion kit includes the STEVAL-C34AT02 expansion board and a flex cable

Image of STMicroelectronics STEVAL-C34KAT2 Multisensing Expansion KitSTMicroelectronics' STEVAL-C34KAT2 is a multisensing expansion kit with the STEVAL-C34AT02 expansion board and a flex cable. The ISM330IS sensor is soldered at the center of the small 25 mm x 25 mm board. The STTS22H temperature sensor is placed on the PCB side and is thermally coupled to the PCB bottom exposed pad through vias.

The ISM330IS is a system-in-package featuring a 3-axis digital accelerometer and a 3-axis digital gyroscope, boosting performance at 0.59 mA in high-performance mode and enabling always-on low-power features for optimal motion results in industrial and IoT solutions.

The ISM330IS embeds a new ST category of processing, the ISPU (intelligent sensor processing unit), to support real-time applications that rely on sensor data. The ISPU is an ultra-low-power, high-performance programmable core capable of real-time execution of AI algorithms, allowing state-of-the-art functionality in any wireless sensor node, from small equipment or accessories to enterprise solutions for anomaly detection, asset tracking, and factory automation.

The expansion board can be mounted on the equipment for the vibration analysis using four holes or double-sided adhesive tape. This board is compatible with the STWIN.box kit (STEVAL-STWINBX1 ).

Features

  • Kit content:
    • STEVAL-C34AT02 multisensing expansion board (25 mm x 25 mm) with a 34-pin board-to-FPC connector
    • 34-pin flex cable
  • Ideal plug-in for the STEVAL-STWINBX1 evaluation board
  • iNEMO inertial module with embedded ISPU (ISM330IS):
    • 3-axis accelerometer with selectable full scale: ±2 g/±4 g/±8 g/±16 g
    • 3-axis gyroscope with selectable full scale: ±125 dps/±250 dps/±500 dps/±1,000 dps/±2,000 dps
    • Embedded ISPU: ultra-low-power, high-performance programmable core to execute signal processing and AI algorithms in the edge for a seamless digital-life experience
    • Low-power consumption: 0.59 mA in high-performance mode, 0.46 mA in low-power mode (gyroscope + accelerometer only, ISPU not included)
  • Low-voltage, ultra-low-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor (STTS22H)
    • Programmable thresholds through an interrupt pin
    • Ultra-low current: 1.75 µA in one-shot mode
    • Operating temperature -40°C to +125°C
  • Exposed pad on the bottom side to improve the thermal coupling for the temperature sensor
  • 1.8 V to 3.3 V power supply input

STEVAL-C34KAT2 Multisensing Expansion Kit

ImageManufacturer Part NumberDescriptionSensor TypeSensing RangeInterfaceAvailable QuantityPriceView Details
SENSOR SOLUTION EVAL BOARDSSTEVAL-C34KAT2SENSOR SOLUTION EVAL BOARDSAccelerometer, Gyroscope±2g, 4g, 8g, 16g, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/secI2C, Serial, SPI20 - Immediate$735.56View Details

Associated ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR DGTL -40C TO 125C 6UDFNSTTS22HTRSENSOR DGTL -40C TO 125C 6UDFN1 - Immediate$36.33View Details
INEMO INERTIAL MODULE: ALWAYS-ONISM330ISNTRINEMO INERTIAL MODULE: ALWAYS-ON2427 - Immediate$114.44View Details
Published: 2024-01-16