
STEVAL-C34KAT2 | |
|---|---|
DigiKey Part Number | 497-STEVAL-C34KAT2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-C34KAT2 |
Description | SENSOR SOLUTION EVAL BOARDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISM330IS - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer STMicroelectronics | Sensitivity 0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB, 0.488mg/LSB, 4.375mdps/LSB, 8.75mdps/LSB, 17.5mdps/LSB, 35mdps/LSB, 70mdps/LSB |
Packaging Bulk | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Embedded No |
Sensor Type Accelerometer, Gyroscope | Contents Board(s), Cable(s) |
Sensing Range ±2g, 4g, 8g, 16g, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | Utilized IC / Part ISM330IS |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,56000 Kč | 735,56 Kč |
| Unit Price without VAT: | 735,56000 Kč |
|---|---|
| Unit Price with VAT: | 890,02760 Kč |

