IAG/IUG/CEG/LEG Series Hydraulic Magnetic Circuit Protectors
Sensata-Airpax hydraulic magnetic circuit protectors offer low-cost power switching, reliable circuit protection, and accurate circuit control
Sensata-Airpax IAG/IUG/CEG/LEG series hydraulic magnetic circuit protectors provide low-cost power switching, reliable circuit protection, and accurate circuit control for equipment in the international marketplace.
IEG models meet IEC spacing requirements, which are mandatory for equipment that must comply with IEC specifications 601 and 950 and VDE specifications 0804 and 0805. In addition, they are UL Recognized as supplementary protectors per UL STD. 1077, CSA Certified as supplementary protectors per CSA C22.2–No. 235, VDE Approved to VDE 0642 (EN60934), CCC Approved, and CE Compliant. IEG models are for those applications where the unit’s inherent attributes are desired, but compliance with the various standards is not required.
Designed using the latest sensitive hydraulic magnetic technology, the IAG/IUG/CEG/LEG line adapts to many applications and environments and is ideal for precision operation requirements. Temperature differences that affect fuses and other thermal devices are not a concern.
Features
- Multi-pole options with multi- or single-handle
- Auxiliary switch option
- Mid-trip handle option
- Snap-in mounting option
- Dual frequency delay option
- Trip-free action — the circuit will not remain closed in the presence of an overload even though the handle is held in the ON position
- 0.050 amperes to 50 amperes; 80 VDC max., 240 VAC max., 50/60 Hz and 0.050 amperes to 30 amperes: 250 VAC max., 400 Hz
- Handles come in seven different colors
- Single or multiple versions available with a variety of pole arrangements
- Data processing and business machines
- Medical instrumentation
- Broadcast equipment
- Vending and amusement machines
- Military applications
IAG/IUG/CEG/LEG Series Hydraulic Magnetic Circuit Protectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IUGN6-1-61-20.0 | CIR BRKR 20A 250VAC 80VDC | 66 - Immediate | $1,681.17 | View Details |
![]() | ![]() | IUGN6-1-51-10.0 | CIR BRKR MAG-HYDR LEVER 10A | 1 - Immediate | $1,681.17 | View Details |
![]() | ![]() | IUG2-28780-1 | CIR BRKR MAG-HYDR LEVER | 17 - Immediate | $1,651.49 | View Details |
![]() | ![]() | IUGN66-1-72-20.0 | CIR BRKR MAG-HYDR 20A TOGGLE | 0 - Immediate | $2,773.21 | View Details |
![]() | ![]() | IUGN66-1-72-10.0 | CIR BRKR MAG-HYDR 10A TOGGLE | 95 - Immediate | $3,015.87 | View Details |
![]() | ![]() | IUGN6-1-51-30.0 | CIR BRKR MAG-HYDR LEVER 30A | 81 - Immediate | $1,681.17 | View Details |
![]() | ![]() | IUG1-1REC4-69-.100-31 | CIR BRKR MAG-HYDR 100MA LEVER | 107 - Immediate | $1,241.26 | View Details |
![]() | ![]() | IUGN11-1-61-5.00-C | CIR BRKR MAG-HYDR LEVER 5A | 5 - Immediate | $2,868.61 | View Details |
![]() | ![]() | IUGN66-28358-4 | CIR BRKR MAG-HYDR LEVER | 359 - Immediate | $3,289.62 | View Details |
![]() | ![]() | IUGN6-1-63F-20.0 | CIR BRKR 20A 250VAC 80VDC | 0 - Immediate | $1,648.55 | View Details |
![]() | ![]() | IUGN6-1-62-15.0 | CIR BRKR MAG-HYDR LEVER 15A | 6 - Immediate | $1,681.17 | View Details |
![]() | ![]() | IUGNF66-1-51-20.0 | CIR BRKR MAG-HYDR 20A TOGGLE | 3 - Immediate | $3,015.87 | View Details |
![]() | ![]() | IUGN66-1-61-15.0 | CIR BRKR MAG-HYDR LEVER 15A | 4 - Immediate | $3,015.87 | View Details |
![]() | ![]() | IUGN66-1-63F-20.0 | CIR BRKR MAG-HYDR 20A TOGGLE | 5 - Immediate | $3,241.04 | View Details |