




IUGN6-1-61-20.0 | |
|---|---|
DigiKey Part Number | 723-1277-ND |
Manufacturer | |
Manufacturer Product Number | IUGN6-1-61-20.0 |
Description | CIR BRKR 20A 250VAC 80VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 1 681,17000 Kč | 5 043,51 Kč |
| Unit Price without VAT: | 1 681,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 034,21570 Kč |


