Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Toggle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Toggle Panel Mount
Circuit Breaker Basics - Another Teaching Moment

IUGN66-1-63F-20.0

DigiKey Part Number
IUGN66-1-63F-20.0-ND
Manufacturer
Manufacturer Product Number
IUGN66-1-63F-20.0
Description
CIR BRKR MAG-HYDR 20A TOGGLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A AC DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Magnetic (Hydraulic Delay)
Manufacturer
Sensata-Airpax
Current Rating (Amps)
20A
Series
Actuator Type
Toggle
Packaging
Bulk
Number of Poles
2
Part Status
Active
Base Product Number
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
33 241,04000 Kč9 723,12 Kč
Unit Price without VAT:3 241,04000 Kč
Unit Price with VAT:3 921,65840 Kč