Parametric Equivalent





IUGN66-1-72-20.0 | |
|---|---|
DigiKey Part Number | 723-1396-ND |
Manufacturer | |
Manufacturer Product Number | IUGN66-1-72-20.0 |
Description | CIR BRKR MAG-HYDR 20A TOGGLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IUGNF66-33465-20 | Sensata-Airpax | 13 | 723-1407-ND | 2 953,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 773,20667 Kč | 8 319,62 Kč |
| 5 | 2 634,62000 Kč | 13 173,10 Kč |
| 25 | 1 830,40400 Kč | 45 760,10 Kč |
| 50 | 1 608,45520 Kč | 80 422,76 Kč |
| 100 | 1 352,27120 Kč | 135 227,12 Kč |
| Unit Price without VAT: | 2 773,20667 Kč |
|---|---|
| Unit Price with VAT: | 3 355,58007 Kč |



