


IUGNF66-33465-20 | |
|---|---|
DigiKey Part Number | 723-1407-ND |
Manufacturer | |
Manufacturer Product Number | IUGNF66-33465-20 |
Description | CIR BRKR MAG-HYDR LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer Sensata-Airpax | Voltage Rating - DC 80 V |
Series | Actuator Type Toggle |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency UL1077 |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 953,65000 Kč | 8 860,95 Kč |
| Unit Price without VAT: | 2 953,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 573,91650 Kč |

