PTE7100 Series Hermetic Analog Pressure Sensor

Sensata's pressure sensor is the ideal solution for challenging measuring requirements

Image of Sensata Technologies PTE7100 Series Hermetic Analog Pressure SensorSensata's PTE7100 pressure sensor is the ideal solution for customers with challenging measuring requirements for general industrial applications in the mid and high pressure ranges. Utilizing Sensata’s automotive leading microfused strain gauge (MSG) with excellent accuracy, the PTE7100 features a wide range of ports, connectors, and analog electrical outputs for ease of integration in various industrial applications.

The PTE7100’s high quality stainless steel design features a hermetic port with no internal o-ring seals making it compatible with most media and suitable for harsh environments. With extreme shock and vibration capabilities, a wide operating temperature range, and high proof and burst pressures, the PTE7100 is ideal for industrial applications, including injection molding, CO2 HVAC systems, and other hydraulic or pneumatic applications.

The PTE7100 is the analog output family of Sensata's PTE family of highly configurable pressure sensors. For digital I²C output, please see the PTE7300 series and for CANopen output, please see the PTE7500 series.

Features

  • Measuring range from 0-10 bar to 0-600 bar (0-145 psi to 0-8700 psi)
  • High accuracy
  • Wide range of ports, connectors, and electrical outputs
  • Stainless steel design with hermetic port
  • Storage and operating media temp.: -40°C to +125°C; operating ambient temp. range: -40°C to +100°C
  • Snubber option for dampening of pressure spikes due to hammer and cavitation
  • REACH/RoHS/CE compliant
Applications
  • Hydraulics and pneumatics
  • Mobile hydraulics and off-highway vehicles
  • Pumps and compressors
  • Air conditioning and refrigeration systems
  • Plant engineering and automation

PTE7100 Series Hermetic Analog Pressure Sensor

ImageManufacturer Part NumberDescriptionOutputVoltage - SupplyPort StyleAvailable QuantityPriceView Details
SENSOR 725.19PSIG 1/4"NPT 4.5VPTE7100-22DC-0B050BNSENSOR 725.19PSIG 1/4"NPT 4.5V0.5 V ~ 4.5 V4.75V ~ 5.25VThreaded120 - Immediate$1,584.81View Details
SENSOR 2900.75PSIG 7/16" 4.5VPTE7100-32CC-2B200BNSENSOR 2900.75PSIG 7/16" 4.5V0.5 V ~ 4.5 V4.75V ~ 5.25VThreaded13 - Immediate$1,584.81View Details
SENSOR 725.19PSIG 1/4"NPT .02APTE7100-21DC-0A050BNSENSOR 725.19PSIG 1/4"NPT .02A4 mA ~ 20 mA8V ~ 32VThreaded35 - Immediate$1,584.81View Details
SENSOR 2900.75PSIG 1/4"NPT 4.5VPTE7100-32DC-0B200BNSENSOR 2900.75PSIG 1/4"NPT 4.5V0.5 V ~ 4.5 V4.75V ~ 5.25VThreaded44 - Immediate$1,584.81View Details
SENSOR 725.19PSIG 7/16" 4.5VPTE7100-22CC-2B050BNSENSOR 725.19PSIG 7/16" 4.5V0.5 V ~ 4.5 V4.75V ~ 5.25VThreaded48 - Immediate$1,584.81View Details
SENSOR 2900.75PSIG 1/4"NPT 5VPTE7100-33DC-0E200BNSENSOR 2900.75PSIG 1/4"NPT 5V1 V ~ 5 V8V ~ 32VThreaded1 - Immediate$1,584.81View Details
SENSOR 2900.75PSIG 7/16" .02APTE7100-31CC-2A200BNSENSOR 2900.75PSIG 7/16" .02A4 mA ~ 20 mA8V ~ 32VThreaded19 - Immediate$1,584.81View Details
SENSOR 725.19PSIG 1/4"NPT 5VPTE7100-23DC-0E050BNSENSOR 725.19PSIG 1/4"NPT 5V1 V ~ 5 V8V ~ 32VThreaded23 - Immediate$1,584.81View Details
SENSOR 725.19PSIG 7/16" .02APTE7100-21CC-2A050BNSENSOR 725.19PSIG 7/16" .02A4 mA ~ 20 mA8V ~ 32VThreaded1 - Immediate$1,584.81View Details
SENSOR 2900.75PSIG 1/4"NPT .02APTE7100-31DC-0A200BNSENSOR 2900.75PSIG 1/4"NPT .02A4 mA ~ 20 mA8V ~ 32VThreaded11 - Immediate$1,584.81View Details
SENSOR 2900.75PSIG 7/16" 5VPTE7100-33CC-2E200BNSENSOR 2900.75PSIG 7/16" 5V1 V ~ 5 V8V ~ 32VThreaded0 - Immediate$1,584.81View Details
SENSOR 725.19PSIG 7/16" 5VPTE7100-23CC-2E050BNSENSOR 725.19PSIG 7/16" 5V1 V ~ 5 V8V ~ 32VThreaded0 - Immediate$1,584.81View Details
SENSOR 2900.75PSIG 1/4"NPT 4.5VPTE7100-32DB-0B200BNSENSOR 2900.75PSIG 1/4"NPT 4.5V0.5 V ~ 4.5 V4.75V ~ 5.25VThreaded0 - Immediate$1,245.08View Details
SENSOR 1450.38PSIG 1/4"NPT .02APTE7100-21DC-0A100BNSENSOR 1450.38PSIG 1/4"NPT .02A4 mA ~ 20 mA8V ~ 32VThreaded0 - Immediate$1,245.08View Details
SENSOR 5801.51PSIG 1/4" 4.5VPTE7100-42AC-1B400BNSENSOR 5801.51PSIG 1/4" 4.5V0.5 V ~ 4.5 V4.75V ~ 5.25VThreaded0 - Immediate$1,245.08View Details
SENSOR 1450.38PSIG 7/16" 5VPTE7100-23CC-2E100BNSENSOR 1450.38PSIG 7/16" 5V1 V ~ 5 V8V ~ 32VThreaded0 - Immediate$1,245.08View Details
SENSOR 725.19PSIG 1/4"NPT 5VPTE7100-23DB-0E050BNSENSOR 725.19PSIG 1/4"NPT 5V1 V ~ 5 V8V ~ 32VThreaded0 - Immediate$1,245.08View Details
SENSOR 725.19PSIG 1/4" .02APTE7100-21AC-1A050BNSENSOR 725.19PSIG 1/4" .02A4 mA ~ 20 mA8V ~ 32VThreaded0 - Immediate$1,245.08View Details
SENSOR 5801.51PSIG 1/4"NPT .02APTE7100-41DB-0A400BNSENSOR 5801.51PSIG 1/4"NPT .02A4 mA ~ 20 mA8V ~ 32VThreaded0 - Immediate$1,245.08View Details
SENSOR 5801.51PSIG 1/4"NPT 4.5VPTE7100-42DC-0B400BNSENSOR 5801.51PSIG 1/4"NPT 4.5V0.5 V ~ 4.5 V4.75V ~ 5.25VThreaded0 - Immediate$1,245.08View Details
Updated: 2024-06-10
Published: 2021-02-17