


PTE7100-21CC-2A050BN | |
|---|---|
DigiKey Part Number | 1862-PTE7100-21CC-2A050BN-ND |
Manufacturer | |
Manufacturer Product Number | PTE7100-21CC-2A050BN |
Description | SENSOR 725.19PSIG 7/16" .02A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 7/16" (11.11mm) UNF 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PTE7100-21CC-2A050BN Models |
Category | Accuracy ±1.5% |
Manufacturer Sensata Technologies | Voltage - Supply 8V ~ 32V |
Series | Port Size Male - 7/16" (11.11mm) UNF |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Pressure Type Gauge | Maximum Pressure 1450.38PSI (10000kPa) |
Operating Pressure 725.19PSI (5000kPa) | Operating Temperature -40°C ~ 100°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 584,81000 Kč | 1 584,81 Kč |
| 5 | 1 358,52800 Kč | 6 792,64 Kč |
| 10 | 1 313,06200 Kč | 13 130,62 Kč |
| 50 | 1 245,07760 Kč | 62 253,88 Kč |
| 100 | 1 177,29510 Kč | 117 729,51 Kč |
| Unit Price without VAT: | 1 584,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 917,62010 Kč |

