Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTE7100-23DB-0E050BN

DigiKey Part Number
1862-PTE7100-23DB-0E050BN-ND
Manufacturer
Manufacturer Product Number
PTE7100-23DB-0E050BN
Description
SENSOR 725.19PSIG 1/4"NPT 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PTE7100-23DB-0E050BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.5%
Manufacturer
Sensata Technologies
Voltage - Supply
8V ~ 32V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Pressure Type
Gauge
Maximum Pressure
1450.38PSI (10000kPa)
Operating Pressure
725.19PSI (5000kPa)
Operating Temperature
-40°C ~ 100°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
501 245,07760 Kč62 253,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 245,07760 Kč
Unit Price with VAT:1 506,54390 Kč