Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Sensata Technologies PTE7100 Series Hermetic Analog Pressure Sensor | Datasheet Preview

PTE7100-22CC-2B050BN

DigiKey Part Number
1862-PTE7100-22CC-2B050BN-ND
Manufacturer
Manufacturer Product Number
PTE7100-22CC-2B050BN
Description
SENSOR 725.19PSIG 7/16" 4.5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 725.19PSI (5000kPa) Gauge Male - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
EDA/CAD Models
PTE7100-22CC-2B050BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±1.5%
Manufacturer
Sensata Technologies
Voltage - Supply
4.75V ~ 5.25V
Series
Port Size
Male - 7/16" (11.11mm) UNF
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Pressure Type
Gauge
Maximum Pressure
1450.38PSI (10000kPa)
Operating Pressure
725.19PSI (5000kPa)
Operating Temperature
-40°C ~ 100°C
Output Type
Analog Voltage
Package / Case
Cylinder, Threaded
Output
0.5 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 584,81000 Kč1 584,81 Kč
51 358,52800 Kč6 792,64 Kč
101 313,06200 Kč13 130,62 Kč
501 245,07760 Kč62 253,88 Kč
1001 177,29510 Kč117 729,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 584,81000 Kč
Unit Price with VAT:1 917,62010 Kč