IPD AECQ Switches

ROHM Semiconductor’s smart power devices protect electronic circuits from breakdown

Image of ROHM's IPD AECQ SwitchesROHM's AECQ-100 intelligent power devices (IPD) AECQ switches are semiconductor devices that protect electronic circuits from breakdown (i.e. due to overcurrent during abnormalities). Unlike conventional fuses, IPDs used as semiconductor fuses can protect circuits without degrading or breaking down, making it possible to achieve maintenance-free systems.

Smart power switches from ROHM’s IPD series are available as low-side or high-side switch ICs to provide the right part for the application. The designs of these automotive-grade universal switches integrate a low on- resistance MOSFET and multiple protection circuits into one chip. This provides enhanced protection against cases of overheating, overvoltage, overcurrent, and load short-circuiting, ensuring suitability for a variety of industrial applications.

Features
  • IPD switches deliver dozens of times longer life than conventional relays
  • Prevents circuit blackout even during unexpected current abnormalities
  • Protects in areas impossible to cover with fuses
  • AEC-Q100 qualified
Applications
  • ECUs
  • Transmission control units
  • Idle-stop control units
  • Automotive lamps
  • Hydraulic suspension control units
  • Anti-lock braking systems

IPD AECQ Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC PWR SWITCH P-CHAN 1:1 8HSONBD1HC500HFN-CTRIC PWR SWITCH P-CHAN 1:1 8HSON32 - Immediate$24.61View Details
IC PWR SWITCH P-CHAN 1:1 8HTSOPBD1HC500EFJ-CE2IC PWR SWITCH P-CHAN 1:1 8HTSOP2574 - Immediate$25.86View Details
IC PWR SWITCH N-CHAN 1:1 8HSONBD1HD500HFN-CTRIC PWR SWITCH N-CHAN 1:1 8HSON3021 - Immediate$24.61View Details
IC PWR SWITCH N-CHAN 1:1 8MSOPBD1HD500FVM-CTRIC PWR SWITCH N-CHAN 1:1 8MSOP14268 - Immediate$24.61View Details
IC PWR SWITCH P-CHAN 1:1 8MSOPBD1HC500FVM-CTRIC PWR SWITCH P-CHAN 1:1 8MSOP4132 - Immediate$24.61View Details
IC PWR SWITCH N-CHAN 1:1 8HTSOPBD1HD500EFJ-CE2IC PWR SWITCH N-CHAN 1:1 8HTSOP9210 - Immediate$25.86View Details
AUTOMOTIVE 2CH 45 M HIGH-SIDE SWBV2HC045EFU-CE2AUTOMOTIVE 2CH 45 M HIGH-SIDE SW3012 - Immediate$67.99View Details
AUTOMOTIVE 2CH 45 M HIGH-SIDE SWBV2HD045EFU-CE2AUTOMOTIVE 2CH 45 M HIGH-SIDE SW3990 - Immediate$67.99View Details
Published: 2020-06-18