


| BD1HC500HFN-CTR | |
|---|---|
| DigiKey Part Number | BD1HC500HFN-CTR-ND - Tape & Reel (TR) BD1HC500HFN-CCT-ND - Cut Tape (CT) BD1HC500HFN-CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD1HC500HFN-CTR | 
| Description | IC PWR SWITCH P-CHAN 1:1 8HSON | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-HSON | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD1HC500HFN-CTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 1 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | High Side | |
| Output Type | P-Channel | |
| Interface | - | |
| Voltage - Load | - | |
| Voltage - Supply (Vcc/Vdd) | 4V ~ 18V | |
| Current - Output (Max) | 2A | |
| Rds On (Typ) | 500mOhm | |
| Input Type | CMOS | |
| Features | - | |
| Fault Protection | Over Current, Over Temperature, UVLO | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 8-HSON | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč | 
| 10 | 17,29000 Kč | 172,90 Kč | 
| 25 | 15,62960 Kč | 390,74 Kč | 
| 100 | 13,80480 Kč | 1 380,48 Kč | 
| 250 | 12,93468 Kč | 3 233,67 Kč | 
| 500 | 12,41120 Kč | 6 205,60 Kč | 
| 1 000 | 11,98009 Kč | 11 980,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 11,44739 Kč | 34 342,17 Kč | 
| 6 000 | 11,18669 Kč | 67 120,14 Kč | 
| 9 000 | 11,05619 Kč | 99 505,71 Kč | 
| 15 000 | 10,91155 Kč | 163 673,25 Kč | 
| Unit Price without VAT: | 23,93000 Kč | 
|---|---|
| Unit Price with VAT: | 28,95530 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic