


BV2HC045EFU-CE2 | |
|---|---|
DigiKey Part Number | 846-BV2HC045EFU-CE2TR-ND - Tape & Reel (TR) 846-BV2HC045EFU-CE2CT-ND - Cut Tape (CT) 846-BV2HC045EFU-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV2HC045EFU-CE2 |
Description | AUTOMOTIVE 2CH 45 M HIGH-SIDE SW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A 16-HSSOP-C |
Datasheet | Datasheet |
Category | Rds On (Typ) 45mOhm |
Mfr | Input Type CMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Switch Type | Grade Automotive |
Number of Outputs 2 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-HSSOP-C |
Output Type N-Channel | Package / Case |
Voltage - Supply (Vcc/Vdd) 6V ~ 19V | Base Product Number |
Current - Output (Max) 21A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 50,95000 Kč | 509,50 Kč |
| 25 | 46,70800 Kč | 1 167,70 Kč |
| 100 | 42,03010 Kč | 4 203,01 Kč |
| 250 | 39,79980 Kč | 9 949,95 Kč |
| 500 | 39,21584 Kč | 19 607,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,18154 Kč | 90 453,85 Kč |
| 5 000 | 35,47796 Kč | 177 389,80 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |

