RC1910x PCIe Gen7 Clock Buffer

Renesas clock buffer supports multiple variants and reduces the need for external components, making it suitable for various applications

Image of Renesas RC1910x PCIe Gen6 Clock BufferRenesas RC1910x is a PCIe Gen7 1.8 V buffer designed for datacenters, Ethernet switches, and portable applications. It features a slew rate and amplitude selection pin, offering low power consumption, compact packaging, and high performance, making it ideal for next-generation technology.

The RC1910x is part of a comprehensive PCIe Gen6/7 portfolio that includes high-performance buffers and multiplexers (Mux) designed for space-saving, robust designs. These products are PCIe Gen6/7 compliant, offering excellent performance in terms of additive jitter, in-out delay, out-out skew, and power supply noise rejection (PSNR). The compact design, ranging from 3 mm x 3 mm to 5 mm x 5 mm packages, supports multiple variants and reduces the need for external components, making it suitable for various applications.

Advanced features such as loss-of-signal (LOS) logic output for system monitoring, flexible startup sequencing (FSS) for flexible clock input timing, and automatic clock parking (ACP) for signal loss events enhance the system's robustness and security. Additionally, selectable SMBus addresses with write protection, power down tolerant (PDT) behavior, and an extended industrial temperature range ensure reliable performance even in harsh conditions.

Features
  • Additive phase jitter: Gen5- 6 fs RMS, Gen7- 4 fs RMS, 12 kHz to 20 MHz 30 fs RMS
  • <1.5 ns maximum in-out propagation delay
  • Flexible startup sequence among enable, RefClockIn, and VDD signals
  • Selectable output slew rate and amplitude via pin or SMBus
  • LP-HCSL outputs with pin-selectable output impedance: 33 Ω, 85 Ω, and 100 Ω
  • CLKIN accepts LVDS or HCSL signal level
  • -40°C to +105°C, 1v8 ±5% operation
Applications
  • Computing and datacenters
  • Ethernet switches and router
  • PCI Express 1-6
Updated: 2024-12-23

RC1910x PCIe Gen6 Clock Buffers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GEN7 1V8 BUFFER 4 OUTPUT WITH SLRC19104AGNL#BB0GEN7 1V8 BUFFER 4 OUTPUT WITH SL150 - Immediate$65.26View Details
GEN7 1V8 BUFFER 4 OUTPUT WITH AMRC19104A001GNL#BB0GEN7 1V8 BUFFER 4 OUTPUT WITH AM450 - Immediate$65.26View Details
GEN7 1V8 BUFFER 8 OUTPUT WITH SLRC19108AGND#BB0GEN7 1V8 BUFFER 8 OUTPUT WITH SL320 - Immediate$77.67View Details
GEN7 1V8 BUFFER 8 OUTPUT WITH AMRC19108A001GND#BB0GEN7 1V8 BUFFER 8 OUTPUT WITH AM480 - Immediate$77.67View Details
Published: 2024-11-18