
RC19104A001GNL#BB0 | |
|---|---|
DigiKey Part Number | 800-RC19104A001GNL#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC19104A001GNL#BB0 |
Description | GEN7 1V8 BUFFER 4 OUTPUT WITH AM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC Output 28-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,26000 Kč | 65,26 Kč |
| 10 | 48,83600 Kč | 488,36 Kč |
| 25 | 44,75240 Kč | 1 118,81 Kč |
| 100 | 40,25810 Kč | 4 025,81 Kč |
| 490 | 36,85769 Kč | 18 060,27 Kč |
| 980 | 35,78780 Kč | 35 072,04 Kč |
| 1 470 | 35,25231 Kč | 51 820,90 Kč |
| 2 940 | 34,46680 Kč | 101 332,39 Kč |
| 5 390 | 33,89487 Kč | 182 693,35 Kč |
| Unit Price without VAT: | 65,26000 Kč |
|---|---|
| Unit Price with VAT: | 78,96460 Kč |



