
RC19108A001GND#BB0 | |
|---|---|
DigiKey Part Number | 800-RC19108A001GND#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC19108A001GND#BB0 |
Description | GEN7 1V8 BUFFER 8 OUTPUT WITH AM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 58,58200 Kč | 585,82 Kč |
| 25 | 53,79520 Kč | 1 344,88 Kč |
| 100 | 48,53710 Kč | 4 853,71 Kč |
| 490 | 44,55812 Kč | 21 833,48 Kč |
| 980 | 43,30737 Kč | 42 441,22 Kč |
| 1 470 | 42,68081 Kč | 62 740,79 Kč |
| 2 940 | 41,76213 Kč | 122 780,66 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |

