IC Output 28-VFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC19104AGNL#BB0

DigiKey Part Number
800-RC19104AGNL#BB0-ND
Manufacturer
Manufacturer Product Number
RC19104AGNL#BB0
Description
GEN7 1V8 BUFFER 4 OUTPUT WITH SL
Customer Reference
Detailed Description
IC Output 28-VFQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1053,94400 Kč539,44 Kč
2548,98400 Kč1 224,60 Kč
10043,63800 Kč4 363,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč