PSR-MIS Sensors
Phoenix Contact sensors are designed for safe position monitoring of movable guards
PSR-MIS sensors from Phoenix Contact offer a cost-effective means of ensuring safety guards are in the correct position before startup of a machine or process. Three housing options allow PSR-MIS sensors to be mounted in multiple locations where size and shape are a concern. These sensors utilize reed contacts that do not require separate power supplies, can be used in EX zones, and can be designed into a system in a manner that discourages manipulation.
- Reed switch-based contacts
- Performance level (PL): e
- Labor savings with flying leads or usage with standard stock M8 cables
- Three housing styles
- Lower cost vs. the RFID PSR switch
- Offers the reliability of non-contact door monitoring switches with a competitive price point
- All the housing offerings feature options for 3 m or 5 m cable lengths or an M8 connector for custom cable lengths
- Low-cost option that provides top-level performance
- Operation with safety evaluation units (relays, controllers, S-PLCs) from a wide range of suppliers
- Ease of use
- Housing options to fit into a wide array of areas, even concealed
- Only four wires are needed to complete the safety loop
- Option between traditional dual channel, normally open, and dual-channel antivalent (NC//NO)
Rectangular Housing
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1533277 | 1533277 | 19 - Immediate | $1,236.11 | View Details |
![]() | ![]() | 1533278 | 1533278 | 18 - Immediate | $1,331.83 | View Details |
![]() | ![]() | 1533225 | 1533225 | 20 - Immediate | $1,236.11 | View Details |
![]() | ![]() | 1533191 | 1533191 | 16 - Immediate | $1,236.11 | View Details |
![]() | ![]() | 1533190 | 1533190 | 20 - Immediate | $1,293.04 | View Details |
![]() | ![]() | 1533189 | 1533189 | 20 - Immediate | $1,236.11 | View Details |
![]() | ![]() | 1533188 | 1533188 | 16 - Immediate | $267.78 | View Details |
![]() | ![]() | 1533187 | 1533187 | 16 - Immediate | $309.70 | View Details |
![]() | ![]() | 1533185 | 1533185 | 20 - Immediate | $300.74 | View Details |
Round Housing
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1532481 | 1532481 | 13 - Immediate | $991.89 | View Details |
![]() | ![]() | 1533047 | 1533047 | 18 - Immediate | $1,088.87 | View Details |
![]() | ![]() | 1533232 | 1533232 | 20 - Immediate | $991.89 | View Details |
![]() | ![]() | 1533265 | 1533265 | 0 - Immediate | $991.89 | View Details |
![]() | ![]() | 1533268 | 1533268 | 0 - Immediate | $1,057.17 | View Details |
![]() | ![]() | 1533269 | 1533269 | 20 - Immediate | $991.89 | View Details |
![]() | ![]() | 1533272 | 1533272 | 18 - Immediate | $235.88 | View Details |
![]() | ![]() | 1533276 | 1533276 | 19 - Immediate | $276.54 | View Details |
Square Housing
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1534519 | 1534519 | 19 - Immediate | $1,065.09 | View Details |
![]() | ![]() | 1534480 | 1534480 | 16 - Immediate | $1,155.60 | View Details |
![]() | ![]() | 1534518 | 1534518 | 15 - Immediate | $1,097.00 | View Details |
![]() | ![]() | 1534515 | 1534515 | 14 - Immediate | $1,065.09 | View Details |
![]() | ![]() | 1534496 | 1534496 | 15 - Immediate | $1,155.60 | View Details |
![]() | ![]() | 1534492 | 1534492 | 20 - Immediate | $1,065.09 | View Details |
![]() | ![]() | 1534482 | 1534482 | 24 - Immediate | $341.61 | View Details |
![]() | ![]() | 1534476 | 1534476 | 5 - Immediate | $351.83 | View Details |
![]() | ![]() | 1534473 | 1534473 | 12 - Immediate | $219.61 | View Details |