
1533269 | |
|---|---|
DigiKey Part Number | 277-1533269-ND |
Manufacturer | |
Manufacturer Product Number | 1533269 |
Description | 1533269 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA (DC) |
Manufacturer Phoenix Contact | Voltage Rating 75VDC |
Series | Actuator Type Non-Contact |
Packaging Bulk | Termination Style Connector (M8) |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Type Magnetic | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 991,89000 Kč | 991,89 Kč |
| Unit Price without VAT: | 991,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,18690 Kč |

