New Product
Magnetic Interlock DPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534480

DigiKey Part Number
277-1534480-ND
Manufacturer
Manufacturer Product Number
1534480
Description
1534480
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnetic Interlock DPST-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Manufacturer
Phoenix Contact
Voltage Rating
75VDC
Series
Actuator Type
Non-Contact
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Features
Cable Length 5m
Type
Magnetic
Operating Temperature
-25°C ~ 75°C
Circuit
DPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 155,60000 Kč1 155,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,60000 Kč
Unit Price with VAT:1 398,27600 Kč